Helukabel OZ-BL Cable, 12 Cores, 1.5mm², Unscreened, Blue Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-011
- Mfr. Part No.:
- 14024
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,031.58
(exc. GST)
$1,134.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,031.58 | $10.316 |
*price indicative
- RS Stock No.:
- 675-011
- Mfr. Part No.:
- 14024
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-BL | |
| Product Type | Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-BL | ||
Product Type Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC control cable is expertly designed for intrinsically safe systems operating in explosion-endangered areas. Ideal for outdoor applications, it is crafted from cadmium-free materials and is both UV- and weather-resistant, ensuring reliable performance in demanding environments. With a temperature range suitable for flexible use from -15°C to +80°C and a fixed range from -40°C to +80°C, this cable is built to withstand extreme conditions. Its construction features finely stranded copper wires, optimally layered cores, and a robust PVC outer sheath that meets stringent DIN VDE standards. This cable not only meets industry safety requirements but is also suitable for flexible applications involving medium mechanical stress, reinforcing its versatility.
Flame retardant according to DIN VDE 0482-332-1-2
Test voltage core/core rated at 3000 V for enhanced safety
Breakdown voltage of 6000 V ensures robust insulation
Mutual capacitance of approximately 120 pF/m facilitates efficient signal transmission
Minimum bending radius for flexible applications is 7.5 times the outer diameter
UV-resistant properties prolong lifespan when exposed to sunlight
Largely Oil resistant to maintain reliability in various environments
Length marking in metres for precise installation
Cores are identified with consecutive black markings for ease of use
Related links
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath