Helukabel OZ-BL Cable, 2 Cores, 1.5mm², Unscreened, Blue Polyvinyl Chloride Sheath

Subtotal (1 reel of 100 metres)*

$233.20

(exc. GST)

$256.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$233.20$2.332

*price indicative

RS Stock No.:
675-204
Mfr. Part No.:
14019
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

OZ-BL

Number of Cores

2

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Blue

Screened/Unscreened

Unscreened

Outside Diameter

7.7mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Cable CSA

1.5mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control cable designed specifically for intrinsically safe systems operating in explosion-endangered areas. This exceptional cable accommodates flexible applications that entail medium mechanical stress, ensuring reliable performance without any undue tensile strain or enforced motion control. With its unique construction and robust materials, this cable provides reliable connectivity in critical environments, making it an Ideal choice for measurement and control technology applications where safety is paramount.

Constructed from finely stranded copper wire, ensuring optimal flexibility

Features a PVC core insulation that is cadmium-free and free from harmful substances

Operating temperature range supports both flexible use from -15°C to +80°C and fixed applications from -40°C to +80°C

Flame retardant according to stringent safety standards, providing peace of mind

UV and weather-resistant, enabling outdoor use without degradation

Certifications include EAC, assuring compliance with international safety regulations

Minimal bending radius facilitates easy installation in confined spaces

Core identification ensures straightforward installation and zero confusion

Outer sheath conforms to industry standards, promising durability and resilience under challenging conditions

Marked sheath colour enhances visibility for safer handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy