Helukabel OZ-BL Cable, 3 Cores, 1.5mm², Unscreened, Blue Polyvinyl Chloride Sheath
- RS Stock No.:
- 674-878
- Mfr. Part No.:
- 14020
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$339.69
(exc. GST)
$373.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $339.69 | $3.397 |
*price indicative
- RS Stock No.:
- 674-878
- Mfr. Part No.:
- 14020
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-BL | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-BL | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC control cable is expertly designed for flexible applications in intrinsically safe systems operating in explosion-endangered environments. This cable boasts exceptional weather resistance and is UV-stabilised, making it Ideal for outdoor usage. It accommodates a temperature range of -15°C to +80°C for flexible applications and -40°C to +80°C for fixed installations. The cables construction features finely stranded copper wires with PVC insulation, providing durability and reliability while ensuring a secure power circuit without grounding. Thus, it stands out in the realm of control technology, meeting stringent safety and operational standards.
UV-resistant for prolonged outdoor applications
Flame retardant according to relevant DIN and IEC standards, enhancing safety
Temperature flexibility from -15°C to +80°C, catering to diverse environmental conditions
Durable PVC outer sheath approved by DIN and EN standards
Copper core ensures optimal conductivity and minimal energy loss
Identified cores for easy installation and maintenance
Minimal bending radius, enhancing installation flexibility in tight spaces
Largely resistant to oil and weathering effects, ensuring longevity
Optimally laid cores reduce crosstalk and improve performance
Length markings in metres simplify inventory management
Related links
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath