Helukabel SUPER Cable, 1 Cores, 1mm², Screened, Grey PUR Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$939.48

(exc. GST)

$1,033.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$939.48$9.395

*price indicative

RS Stock No.:
675-239
Mfr. Part No.:
19137
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

SUPER

Number of Cores

1

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

6.9mm

Voltage

350V

Minimum Operating Temperature

-30°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Cable CSA

1mm²

Hazardous Area Certification

EAC

Fire Behaviour

Halogenfree and Flame Retardant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable is specifically designed for demanding drag chain applications, where flexibility and resilience against external influences are paramount. This cable excels in permanent flexible operations, making it Ideal for machinery, machine tools, and automated robotics. Its construction features PP core insulation paired with a cut-resistant PUR outer sheath, ensuring optimal durability and affordability. Moreover, it meets critical industry standards for resistance to oils, UV, and various chemicals, maintaining operational integrity even in challenging environments. Its metrically constructed cores with precise colour coding facilitate easy installation and identification.

Highly abrasion-resistant ensuring longevity in high-wear applications

Flexible temperature range from -30°C to +70°C accommodating diverse environments

Halogen-free construction prioritising safety and environmental compliance

Low adhesion and cut-resistant sheath promoting robust performance in dynamic applications

Compatible with drag chains engineered for reliable movement under stress

Formulated to be cadmium-free and free from harmful substances supporting eco-friendly initiatives

Fleece-wrapped for improved protection against mechanical stress and interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy