Helukabel OB-500 Cable, 7 Cores, 1mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-416
- Mfr. Part No.:
- 11060
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$508.29
(exc. GST)
$559.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $508.29 | $5.083 |
*price indicative
- RS Stock No.:
- 675-416
- Mfr. Part No.:
- 11060
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OB-500 | |
| Product Type | Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Outside Diameter | 8.1mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OB-500 | ||
Product Type Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Outside Diameter 8.1mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC control cable designed for flexible applications with medium mechanical stress, ensuring reliable operations in various environments. Optimally constructed for drag chains, this cable boasts a temperature range of -40°C to +80°C, making it suitable for both flexible and fixed installations. With a nominal voltage of 300/500 V and being flame retardant, it adheres to several standards including DIN VDE and IEC certifications. It features a robust outer sheath that offers significant protection against environmental factors, yet it remains lightweight and easy to handle, making it Ideal for machine tools and plant construction.
Conditionally suitable for drag chains, ensuring adaptability in rigorous applications
Copper wire construction is finely stranded for enhanced flexibility and reliability
Flame retardant properties meet stringent safety standards for peace of mind
Outer sheath constructed from Durable PVC for long-lasting performance
Meets DIN VDE and IEC standards, ensuring compliance and quality assurance
Allows free movement with no tensile stress, Ideal for dynamic applications
Suitable for use in dry, damp, and wet environments, but not for outdoor applications
Available in various core configurations to meet diverse project needs
Related links
- Helukabel OB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
