Helukabel OB-500 Cable, 4 Cores, 1mm², Unscreened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$287.50

(exc. GST)

$316.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$287.50$2.875

*price indicative

RS Stock No.:
675-136
Mfr. Part No.:
11054
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

OB-500

Number of Cores

4

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Armoured

No

Outside Diameter

6.6mm

Voltage

300V, 500V

Minimum Operating Temperature

-15°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Hazardous Area Certification

EAC

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel PVC control cable designed for flexible applications that require medium mechanical stress. Engineered in compliance with DIN VDE standards, this cable offers significant resistance to oil, making it Ideal for use in environments where exposure to lubricants is likely. With a temperature range of -40°C to +80°C, it maintains optimal performance under varying conditions. The cable features a grey outer sheath, ensuring visibility and identification within complex setups. Its structure supports safe usage in dry, damp, and wet rooms, although it is not suitable for outdoor use. This versatile control cable is perfect for machine tools, assembly lines, and plant construction tasks.

Largely resistant to oil, providing durability in various settings

Temperature range allows flexibility from -40°C to +80°C

Suitable for drag chains, enhancing movement capabilities

Copper wire, finely stranded for improved conductivity and flexibility

PVC insulation ensures protection against various environmental factors

Flame retardant materials align with strict safety standards

Metrically constructed conductors for precise performance

Length marking in metres facilitates easy installation and measurement

Core identification according to colour codes simplifies wiring processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy