Helukabel OB-500 Cable, 3 Cores, 1mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 674-971
- Mfr. Part No.:
- 11052
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$215.39
(exc. GST)
$236.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $215.39 | $2.154 |
*price indicative
- RS Stock No.:
- 674-971
- Mfr. Part No.:
- 11052
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OB-500 | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.1mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OB-500 | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.1mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 1mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible control cable is specifically designed for applications involving medium mechanical stress, offering exceptional flexibility for environments that necessitate free movement without tensile stress. Featuring PVC insulation, this cable ensures reliable performance in dry, damp, and wet conditions, making it Ideal for installation in machine tools, assembly lines, conveyor belts, and heating systems. With an extensive temperature range and cadmium-free materials, this control cable caters to modern industry standards while being resilient against harsh operational conditions.
Conditionally suitable for use in drag chains and compliant with DIN standards
Flame retardant construction meets safety regulations for enhanced protection
Optimum bending radii allow for flexible solutions in various installations
Cores are intricately stranded to maximise performance and reduce stress
The outer sheath is MADE from Durable PVC, ensuring long-lasting use
Copper wires are finely stranded for superior conductivity and reliability
Cores are clearly identifiable by colour coding for easy installation
The cable is metrically constructed, providing accurate measurements for projects
Designed for a broad temperature range, ensuring adaptability in diverse conditions
Related links
- Helukabel OB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
