Helukabel SUPER Cable, 2 Cores, 0.14mm², Screened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$206.15

(exc. GST)

$226.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$206.15$2.062

*price indicative

RS Stock No.:
675-210
Mfr. Part No.:
49620
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

SUPER

Product Type

Cable

Number of Cores

2

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

3.9mm

Voltage

350V

Minimum Operating Temperature

-5°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

DIN VDE 0285-525-1, DIN EN 50525-1

Hazardous Area Certification

EAC

Cable CSA

0.14mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable is expertly designed for demanding applications where flexibility and reliability are paramount. This cable excels under continuous motion scenarios, making it Ideal for machine and tool construction, robotics, and other environments requiring frequent bending and lifting. Featuring a minimal bending radius and a robust construction, it ensures long-lasting performance even in the most challenging conditions. With cadmium-free materials that pose no risk to lacquer properties and a temperature range from -5°C to +70°C, this product guarantees optimal efficiency and safety. The cable's reliable functionality is further enhanced by the use of finely stranded copper wire, providing exceptional performance in electromagnetic compatibility.

Largely resistant to oil and environmental factors enhancing durability

Low adhesion properties preventing unwanted sticking in applications

Flame retardant according to industry standards for improved safety

Suitable for fixed and flexible installations accommodating varied setups

Constructed with extra finely stranded bare copper wire for optimal conductivity

Screened with a braided tinned copper shield for high EMC performance

Available in multiple core configurations to suit diverse application needs

Core insulation MADE of PVC ensuring excellent thermal stability

Designed with fleece wrapping for added protection and reduced wear

Outer sheath of Special PVC provides robust protection against mechanical stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy