Helukabel SUPER Cable, 2 Cores, 0.14mm², Screened, Grey PUR Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$378.18

(exc. GST)

$416.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$378.18$3.782

*price indicative

RS Stock No.:
675-045
Mfr. Part No.:
49653
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

SUPER

Product Type

Cable

Number of Cores

2

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

4.2mm

Voltage

350V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

DIN VDE 0285-525-1, DIN EN 50525-1

Cable CSA

0.14mm²

Hazardous Area Certification

EAC

Fire Behaviour

Halogenfree and Flame Retardant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable is engineered for robust performance in diverse environments, particularly where outdoor use is required. With its superior abrasion-resistant and tear-resistant properties, this cable excels in demanding applications such as robotics and machine construction, making it Ideal for frequent lifting and bending scenarios. Its halogen-free, cadmium-free, and silicone-free formulation ensures minimal impact on the surrounding environment while also catering to the wetting properties of lacquers. The cable's design includes a special polyurethane outer sheath, facilitating a flexible temperature range from -30°C to +90°C, ensuring reliable operation in varying conditions. This makes it a dependable choice for installations in dry, damp, and wet areas alike.

Highly abrasion-resistant ensuring durability in tough conditions

Suitable for outdoor use guaranteed to withstand UV radiation

Halogen-free and environmentally friendly promoting safety and sustainability

Temperature range from -30°C to +90°C for flexible applications

Excellent electromagnet compatibility optimising EMC properties

Copper wire construction with extra fine strands for superior conductivity

Braided screen of tinned copper wires provides approximately 85% coverage enhancing shielding

Minimum bending radius of 7.5x Outer- in flexible applications to prevent damage

Fleece wrapping for additional protection and enhanced performance in drag chain applications

Oil-resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy