Helukabel SUPER Cable, 10 Cores, 0.14mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-590
- Mfr. Part No.:
- 49625
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$504.08
(exc. GST)
$554.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $504.08 | $5.041 |
*price indicative
- RS Stock No.:
- 675-590
- Mfr. Part No.:
- 49625
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 10 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.6mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.14mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 10 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.6mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.14mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC drag chain cable is engineered to excel in dynamic environments such as machine and tool construction, robotics, and other applications requiring frequent movement. This cable combines flexibility with durability, accommodating a wide temperature range from -5°C to +70°C in flexible use and down to -40°C in fixed installations. Featuring a finely stranded copper wire construction, it ensures enhanced performance under mechanical stress, making it Ideal for drag chain applications. Furthermore, the cable's materials are cadmium-free and silicone-free, ensuring compliance with industry standards for environmental safety and compatibility with lacquered surfaces.
Largely resistant to oil and various chemicals promoting longevity
Flame retardant according to DIN VDE regulations for added safety
Minimum bending radius flexible at 7.5x outer diameter enhances versatility in tight spaces
Copper wire structure ensures superior conductivity and reduces coupling resistance
Braided screen of tinned copper provides excellent EMC performance
Special PVC outer sheath is robust and suitable for energy supply systems
Available in various core configurations catering to diverse project needs
Fleece wrapping adds an extra layer of protection against wear
Length marking in metres simplifies installation and planning
Related links
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
