Helukabel SUPERTRONIC-PURö Flexible Cable, 4 Cores, 0.14mm², Grey Polyurethane Sheath
- RS Stock No.:
- 675-119
- Mfr. Part No.:
- 49585
- Brand:
- Helukabel
N
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$281.75
(exc. GST)
$309.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $281.75 | $2.818 |
*price indicative
- RS Stock No.:
- 675-119
- Mfr. Part No.:
- 49585
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Flexible Cable | |
| Series | SUPERTRONIC-PURö | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Outside Diameter | 4mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Cable CSA | 0.14mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Flexible Cable | ||
Series SUPERTRONIC-PURö | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Outside Diameter 4mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Cable CSA 0.14mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel PUR drag chain cable is engineered for durability and flexibility in demanding environments. Designed for outdoor use, this cable features oil-resistant PVC core insulation and is suitable for installation in both dry and wet rooms. With a temperature range capable of withstanding extremes from -40°C to +70°C, it excels in applications requiring frequent bending and lifting. The cables robust construction combines a highly abrasion-resistant design with cadmium-free materials that are safe for lacquer wetting properties. Proven reliable for use in drag chains, machine construction, robotics, and permanently moving parts, this cable guarantees a long service life with high economic efficiency.
Temperature resilient operating from -40°C to +70°C for versatile applications
Oil-resistant core provides enhanced durability against harsh conditions
Abrasion notch tear cut and wear-resistant structure ensures longevity
Suitable for dry damp and wet installations offering flexibility in usage
Designed for drag chain applications allowing for free movement without tensile stress
Copper wires are finely stranded for optimal performance in movements
Core insulation adheres to strict DIN standards ensuring safety and reliability
Weather-resistant and UV-resistant withstanding outdoor exposure without degradation
Lightweight yet strong with a minimal bending radius for ease of installation
Related links
- Helukabel SUPERTRONIC-PURö Flexible Cable 0.14mm², Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.14mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-PURö Flexible Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.14mm², Grey Polyvinyl Chloride Sheath
