Helukabel JZ-500-C-BLACK Connection Cable, 3 Cores, 1mm², Screened, Black PVC Sheath
- RS Stock No.:
- 675-670
- Mfr. Part No.:
- 10951
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$439.06
(exc. GST)
$482.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $439.06 | $4.391 |
*price indicative
- RS Stock No.:
- 675-670
- Mfr. Part No.:
- 10951
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500-C-BLACK | |
| Product Type | Connection Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.9mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500-C-BLACK | ||
Product Type Connection Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.9mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible control and connection cable is engineered for diverse applications in machine and plant construction, offering exceptional performance, durability, and safety. Designed for both indoor and outdoor use, this cable is well-suited for flexible applications involving medium mechanical stress, able to withstand movement without tensile stress. Its construction includes a robust PVC outer sheath, ensuring resilience against environmental factors. With a nominal voltage of 300/500 V and a flexible temperature range of -10°C to +80°C, this cable meets the highest EMC standards and regulatory requirements, making it a reliable choice for demanding operational settings.
Resistant to UV radiation and weathering effects for enhanced longevity
Flame retardant as per industry standards to ensure safety in applications
Largely Oil resistant, protecting functionality in abrasive environments
Cadmium-free and silicone-free materials promote environmental safety
Copper wire construction following DIN VDE standards ensures high conductivity
Foil wrapping and braided tinned copper screen enhance EMC properties
Bending radii designed for flexible and fixed installations
Length marking in metres provides precise measurement for applications
Available in various core configurations and cross-sections to suit specific needs
Related links
- Helukabel JZ-500-C-BLACK Connection Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500-C-BLACK Connection Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Black Connection Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-BLACK Connection Cable 2.5mm², Black Polyvinyl Chloride Sheath
