Helukabel OZ-500-C-BLACK Connection Cable, 2 Cores, 1.5mm², Screened, Black PVC Sheath
- RS Stock No.:
- 675-138
- Mfr. Part No.:
- 10958
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$318.48
(exc. GST)
$350.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $318.48 | $3.185 |
*price indicative
- RS Stock No.:
- 675-138
- Mfr. Part No.:
- 10958
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | OZ-500-C-BLACK | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.1mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series OZ-500-C-BLACK | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.1mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Connection cable is expertly designed for versatile applications requiring medium mechanical stress. It excels in environments where flexibility is paramount, ensuring reliable performance in dry, damp, and wet settings, including outdoor use. Crafted to align with stringent industry standards, this cable offers exceptional resistance to UV radiation and weathering effects, making it Ideal for prolonged exposure to outdoor elements. Additionally, its cadmium-free and silicone-free composition guarantees safe operation without compromising the integrity of coating materials, thereby ensuring enhanced durability and longevity.
Resistant to UV radiation and weathering effects for outdoor durability
Temperature range flexibility from -10°C to +80°C ensures reliability in various environments
Copper wire construction, finely stranded for improved conductivity
Flame retardant properties according to DIN VDE 0482-332-1-2 / DIN EN 60332-1-2 for enhanced safety
Foil wrapping and a braided screen of tinned copper wires improve electromagnetic compatibility
Optimal bending radius, supporting flexibility and reducing strain on the cable
Available with cores including a protective conductor for enhanced safety in applications
Identifiable core insulation in compliance with industry standards for ease of installation
Length marking in metres for precise length requirements during installation
Manufactured with materials that are free from harmful substances, ensuring safety and compliance
- RS Stock No. 0709876
- Mfr. Part No. 11485
1 Reel of 100 Metre(s)
$338.31
- RS Stock No. 0675197
- Mfr. Part No. 10364
1 Reel of 100 Metre(s)
$237.55
- RS Stock No. 0675202
- Mfr. Part No. 11635
1 Reel of 100 Metre(s)
$225.57
- RS Stock No. 0675602
- Mfr. Part No. 10959
1 Reel of 100 Metre(s)
$534.91
Related links
- Helukabel JZ-500-C-BLACK Connection Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 C Connection Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1.5mm² Grey Polymer Sheath
- Helukabel OZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath









