Helukabel JZ-500 Black Connection Cable, 3 Cores, 1.5mm², Unscreened, Black PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$312.66

(exc. GST)

$343.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$312.66$3.127

*price indicative

RS Stock No.:
709-947
Mfr. Part No.:
10365
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JZ-500 Black

Product Type

Connection Cable

Number of Cores

3

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Black

Screened/Unscreened

Unscreened

Outside Diameter

6.8mm

Voltage

500V

Conductor Type

Stranded

Minimum Operating Temperature

-15°C

Standards/Approvals

DIN VDE 0285-525-2-51

Maximum Operating Temperature

80°C

Cable CSA

1.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Flexible control cable designed for medium mechanical stress applications, providing reliable performance in a range of environments. Suitable for use in dry, damp, and wet areas, this cable is Ideal for various outdoor applications while maintaining flexibility for free movement. Constructed with cadmium-free materials, it ensures compliance with safety standards, promoting a non-harmful environment. The robust design features PVC insulation and a black outer sheath for durability, making it an excellent choice in machine and plant construction, conveyor systems, and production lines.

Resistant to UV radiation and weathering effects for long-lasting performance

Largely Oil resistant, providing added durability in industrial settings

Flexible temperature range of -15°C to +80°C allows for versatile applications

High breakdown voltage of 8000 V ensures safety and reliability

Cores are optimally stranded in layers for improved electrical performance

PVC outer sheath complies with DIN VDE standards, providing superior protection

Metrics of cables are designed for easy reference, with AWG numbers approximated for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy