Helukabel JB-500 Cable, 5 Cores, 0.5mm², Unscreened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$213.17

(exc. GST)

$234.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$213.17$2.132

*price indicative

RS Stock No.:
674-965
Mfr. Part No.:
11006
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JB-500

Product Type

Cable

Number of Cores

5

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Armoured

No

Outside Diameter

6.2mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-15°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

80°C

Cable CSA

0.5mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control cable designed for flexible applications that demand resilience and reliability. Engineered from high-quality PVC, the cable is conditionally suitable for drag chains and offers excellent resistance to oils, making it Ideal for use in machine tools, conveyor belts, and assembly lines. With a temperature range of -15°C to +80°C when flexible and -40°C to +80°C when fixed, it performs reliably in various environments. The cable features finely stranded copper wire conforming to DIN standards for optimal flexibility and conductivity, ensuring efficient power transmission in applications that require moderate mechanical stress.

Largely resistant to oil, enhancing durability in industrial environments

Suitable for flexible and fixed installations, ensuring versatility

Flame retardant according to DIN VDE standards, improving safety

Constructed with cadmium-free materials, demonstrating an eco-friendly approach

Excellent bending radius, providing flexibility during installation

Available with a protective conductor for enhanced safety in critical applications

Cores are colour-coded for easy identification during installation

Optimally stranded cores ensure minimal performance loss and enhance durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy