Helukabel F-CY Cable, 4 Cores, 4mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 674-913
- Mfr. Part No.:
- 16424
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,318.54
(exc. GST)
$1,450.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,318.54 | $13.185 |
*price indicative
- RS Stock No.:
- 674-913
- Mfr. Part No.:
- 16424
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | F-CY | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 12.3mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Copper | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 4mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series F-CY | ||
Product Type Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 12.3mm | ||
Voltage 300V, 500V | ||
Conductor Type Copper | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 4mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed for flexible use, delivering superior performance in dry, moist, and wet environments. It excels in areas requiring high EMC compatibility, making it an optimal choice for control and regulation technology applications. This cable supports free movement without tensile stress or forced movements, ensuring reliability in various industrial settings. Constructed with finely stranded copper wires and a robust PVC sheath, it meets rigorous safety and technical standards, making it suitable for sophisticated machines and tools.
Flexible temperature range from -10°C to +80°C ensuring stable performance in diverse conditions
Largely resistant to oil enhancing durability and lifespan in tough environments
Nominal voltage support of AC 300/500 V fitting a variety of industrial applications
Test voltage capabilities of 4000 V core/core and 2000 V core/screen providing enhanced safety
Flame-retardant construction in line with DIN VDE standards guaranteeing added protection against fire hazards
High mutual capacitance of approximately 265 pF/m at 800 Hz facilitating effective signal transmission
Minimum bending radius of 10 times the outer diameter for improved installation flexibility
Comprehensive certifications including EAC ensuring compliance with global safety standards
Related links
- Helukabel F-CY Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 6mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.75mm² Grey Polyvinyl Chloride Sheath