Helukabel F-CY Cable, 18 Cores, 0.75mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 674-941
- Mfr. Part No.:
- 16356
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,180.91
(exc. GST)
$1,299.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,180.91 | $11.809 |
*price indicative
- RS Stock No.:
- 674-941
- Mfr. Part No.:
- 16356
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | F-CY | |
| Product Type | Cable | |
| Number of Cores | 18 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 12.9mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Copper | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series F-CY | ||
Product Type Cable | ||
Number of Cores 18 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 12.9mm | ||
Voltage 300V, 500V | ||
Conductor Type Copper | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is engineered for superior control and connection in dynamic settings, offering robust flexibility with enhanced resistance to oils and extreme temperatures, making it a TOP choice for applications in dry, moist, and wet environments. This cable adapts effortlessly within control and regulation technologies, tool and machine construction, and electronic systems, ensuring reliable signal transmission. With a nominal voltage rating of 300/500 V, it boasts a cadmium-free and silicone-free composition, endorsing environmental safety alongside performance. The high degree of shielding guarantees effective electromagnetic compatibility (EMC), securing the integrity of signals and impulses throughout its usage.
Temperature range flexible from -10°C to +80°C and fixed from -40°C to +80°C ensuring adaptability across varied environments
Flame-retardant properties meeting stringent safety standards reducing fire hazards in industrial settings
Copper wire construction finely stranded to enhance flexibility and ease of installation
PVC insulation and outer sheath provide durability and resistance to environmental stressors
Braided tinned copper screen for excellent signal integrity and reduction of electromagnetic interference
Minimum bending radius of 10 times the outer diameter for flexible installation in tight spaces
Meets certifications like EAC and VDE ensuring high standards of production and safety compliance
Related links
- Helukabel F-CY Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-OZ Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
