Helukabel F-CY Cable, 8 Cores, 1mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-522
- Mfr. Part No.:
- 16376
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$739.71
(exc. GST)
$813.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $739.71 | $7.397 |
*price indicative
- RS Stock No.:
- 675-522
- Mfr. Part No.:
- 16376
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | F-CY | |
| Product Type | Cable | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.7mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Copper | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series F-CY | ||
Product Type Cable | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.7mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Copper | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is meticulously crafted for flexible use in environments requiring reliable connections under varied conditions. Designed to operate seamlessly in dry, moist, and wet settings, this cable excels in control and regulating applications across diverse industries, including tool and machine building as well as electronic systems. Its robust construction features a PVC outer sheath according to DIN standards, ensuring resilience and protection against environmental factors. Additionally, the cable's effective EMC shielding significantly enhances signal integrity, providing peace of mind for critical applications.
Five cores offer enhanced versatility for diverse applications
Conductors are finely stranded for superior flexibility
Strong tinned copper wires ensure excellent conductivity and durability
Flame-retardant properties conform to DIN VDE standards for added safety
PVC insulation contributes to a reliable performance range from -25°C to +70°C
A minimum bending radius of 10x outer diameter facilitates easy installation
Lightweight design aids in reducing overall installation costs
Braided screen enhances electromagnetic compatibility minimising interference
Available in various core configurations to meet specific project requirements
Related links
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.75mm² Grey Polyvinyl Chloride Sheath
