Helukabel F-CY Cable, 14 Cores, 0.75mm², Screened, Grey PVC Sheath

Subtotal (1 reel of 100 metres)*

$965.88

(exc. GST)

$1,062.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$965.88$9.659

*price indicative

RS Stock No.:
675-266
Mfr. Part No.:
16354
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

F-CY

Number of Cores

14

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

11.5mm

Voltage

300V, 500V

Minimum Operating Temperature

-10°C

Conductor Type

Copper

Standards/Approvals

DIN VDE 0285-525-2-51, DIN EN 50525-2-51

Maximum Operating Temperature

80°C

Cable CSA

0.75mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control And Connection Cable designed for seamless signal transmission in various environments, excelling in control and regulation technology. Tailored for use in demanding applications, this cable is suitable for both fixed installations and flexible usage in dry, moist, and wet conditions. Its robust construction, featuring highly resilient PVC insulation and a tinned copper braid screen, ensures superior electromagnetic compatibility (EMC) and reliable performance in critical settings. This cable meets stringent standards and certifications, making it an Ideal choice for tool and machine building industries, as well as electronic systems requiring a dependable connection.

Braided screen of tinned copper wires provides 85% coverage for superior shielding

Rated for a temperature range of -10°C to +80°C ensuring reliable performance in varied conditions

Nominal voltage of 300/500 V allows for versatile operational capabilities

Features minimal bending radius for flexible installation and routing

Flame-retardant properties ensure safety in installations according to DIN VDE standards

Constructed with cadmium-free and silicone-free materials promoting environmentally friendly practices

Designed with optimal lay lengths for efficient signal transmission and reduced interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy