Helukabel OZ-BL Cable, 3 Cores, 1mm², Unscreened, Blue Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-140
- Mfr. Part No.:
- 14012
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$277.40
(exc. GST)
$305.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $277.40 | $2.774 |
*price indicative
- RS Stock No.:
- 675-140
- Mfr. Part No.:
- 14012
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-BL | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-BL | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 1mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is expertly designed for use in intrinsically safe systems, specifically in explosion-endangered areas. Engineered with robust PVC insulation, this cable ensures excellent performance under varying environmental conditions, maintaining flexibility even in temperatures ranging from -15°C to +80°C. Its resilient construction utilises materials free from cadmium and silicone, ensuring compliance with safety regulations while providing reliable electrical properties. Ideal for flexible applications requiring medium mechanical stress, this cable is particularly suited for measurement and control technology, providing VITAL support in outdoor conditions where safety is paramount.
Manufactured from cadmium-free materials, ensuring compliance with safety standards
Flexible operation from -15°C to +80°C, suitable for diverse climates
Flame retardant design in accordance with relevant UK and international standards
UV and weather-resistant, ensuring durability in outdoor applications
Conductor insulation constructed from high-quality PVC for enhanced longevity
Designed for flexible applications, supporting movement without tensile strain
Core identification follows established regulations for easy installation
Available in a variety of core configurations to meet different project requirements
Related links
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Control Cable 1mm² Blue Polyvinyl Chloride Sheath