Helukabel F-CY Cable, 3 Cores, 6mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 674-838
- Mfr. Part No.:
- 16428
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,578.60
(exc. GST)
$1,736.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,578.60 | $15.786 |
*price indicative
- RS Stock No.:
- 674-838
- Mfr. Part No.:
- 16428
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | F-CY | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 12.6mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Copper | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 6mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series F-CY | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 12.6mm | ||
Voltage 300V, 500V | ||
Conductor Type Copper | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 6mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is engineered for flexibility and durability, suitable for effectively connecting control systems in various environments. With a temperature range from -10°C to +80°C, this cable designed to withstand challenging industrial conditions while ensuring reliable performance. The tinned copper conductors and Durable PVC sheath contribute to its suitability for use in moist and wet areas, making it Ideal for applications in machine building and automation technology. Moreover, compliance with stringent standards ensures that it meets industry requirements for safety and electromagnetic compatibility, fostering Trust and confidence in its application.
Flexible design allows for easy movement without tensile stress
Temperature range of -10°C to +80°C ensures reliability in diverse conditions
Made from cadmium-free materials promoting environmental safety
Tinned copper conductors enhance resistance to corrosion and improve performance
Braided screen of tinned copper provides excellent electromagnetic compatibility
Suitable for control and connecting applications in industrial machinery
Low mutual capacitance ensures minimal signal interference
Related links
- Helukabel F-CY Cable 6mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.75mm² Grey Polyvinyl Chloride Sheath