Helukabel F-CY Cable, 25 Cores, 0.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-178
- Mfr. Part No.:
- 16335
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,229.00
(exc. GST)
$1,351.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,229.00 | $12.29 |
*price indicative
- RS Stock No.:
- 675-178
- Mfr. Part No.:
- 16335
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | F-CY | |
| Number of Cores | 25 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 13.7mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Copper | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series F-CY | ||
Number of Cores 25 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 13.7mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Copper | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable offers exemplary flexibility and reliability for control and connecting applications. Engineered for use in both dry and moist environments, it excels in industrial settings such as machine building and automation systems. The cable features a grey PVC outer sheath compliant with industry standards, ensuring durability and protection against environmental challenges. With a temperature range from -10°C to +80°C when flexible and -40°C to +80°C when fixed, this cable designed to operate under extreme conditions, maintaining performance and safety. Its braided screen of tinned copper wires enhances electromagnetic compatibility and signal integrity, making it an Ideal choice for sensitive electronic applications.
Flexible design for ease of installation in tight spaces
Highly resistant to oils ensuring longevity in various applications
Nominal voltage rating of 300/500 V allows for diverse electrical compatibility
Protection against electromagnetic interference through its braided screen
Meets fire safety standards according to DIN VDE 0482 332 1 2
Easy identification with black cores and consecutive white digit labelling
Cadmium free materials contribute to safe and environmentally friendly use
Lightweight construction reduces strain during installation and operation
Suitable for a wide temperature range enhancing adaptability in different environments
Related links
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
