Helukabel F-CY Cable, 8 Cores, 1.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-475
- Mfr. Part No.:
- 16398
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$915.28
(exc. GST)
$1,006.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $915.28 | $9.153 |
*price indicative
- RS Stock No.:
- 675-475
- Mfr. Part No.:
- 16398
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | F-CY | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10.9mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Copper | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series F-CY | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 10.9mm | ||
Voltage 300V, 500V | ||
Conductor Type Copper | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for high-performance electric applications, offering both flexibility and robustness. Rigorously constructed for smooth operation in various environments, this cable maintains excellent performance in dry, moist, and wet conditions, ensuring reliable service in control and regulation technologies. With a maximum operating temperature of 80°C for flexible usage, it meets stringent EMC requirements thanks to its high screening efficiency. The cable's innovative design includes finely stranded copper wires to allow easy handling and bending, which proves essential in intricate installations or confined spaces, providing an efficient solution for networking in the industrial sector.
Flexible design enables easy installation in confined areas
Largely resistant to oil accommodating various industrial applications
Maximum temperature range of -10°C to +80°C ensures reliable performance
Flame-retardant according to international standards for increased safety
Innovative layering reduces outer diameter facilitating smaller bend radius
Braided screen provides superior EMC shielding against interference
Made from cadmium-free materials supporting eco-friendly practices
Classic black cores with sequential white numbering for clear identification
Related links
- Helukabel F-CY Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-OZ Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
