Helukabel OZ-602-CY Connection Cable, 2 Cores, 1.5mm², Screened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$471.90

(exc. GST)

$519.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$471.90$4.719

*price indicative

RS Stock No.:
674-670
Mfr. Part No.:
82968
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

OZ-602-CY

Product Type

Connection Cable

Number of Cores

2

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

8.4mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

CE, UL-Std. 758 (AWM) Style 2587, CSA-Std. C22.2 No. 210 - AWM I/II A/B, EAC

Cable CSA

1.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control And Connection Cable designed to offer exceptional performance in demanding environments. Rated for use up to 600 V and operating effectively within a temperature range from -10°C to +90°C, this cable’s construction incorporates a robust PVC sheath in a stylish grey finish, adhering to multiple international standards. Its finely stranded copper wire ensures flexibility while maintaining compatibility with CAD standards for ease of integration in machine and plant construction applications. Notably flame-retardant, this cable is perfect for environments where safety and compliance are paramount, making it an Ideal choice for export-oriented projects, particularly within the USA and Canada.

Flexible design for ease of installation in various applications

Copper wire construction enhances durability and efficiency

Largely resistant to oil ensuring longevity in challenging conditions

Flame retardant meeting both DIN and IEC safety standards

Marking in metres for precise length measurement and guidance

Core identification adheres to DIN standards for clarity in setup

Braided screen of tinned copper wires offers superior electromagnetic compatibility

Optimal lay lengths enhance cable performance and reliability

Protection against environmental factors suitable for damp and wet conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy