Helukabel OZ-602 Cable, 2 Cores, 1.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 709-879
- Mfr. Part No.:
- 83070
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$212.28
(exc. GST)
$233.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 30 November 2026
- Plus 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $212.28 | $2.123 |
*price indicative
- RS Stock No.:
- 709-879
- Mfr. Part No.:
- 83070
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-602 | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.4mm | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL-Std. 758 (AWM)Style 2587 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-602 | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.4mm | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL-Std. 758 (AWM)Style 2587 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control Cable designed for flexible applications requiring reliable electrical connectivity. With a temperature range of -10° to +90°C and a voltage rating of 600 V, this cable stands as a robust solution for various machine, tool, and plant constructions. Its meticulously crafted PVC insulation not only meets stringent international standards but also ensures protection against mechanical stresses. The copper wire construction enhances conductivity while maintaining flexibility in diverse environments, including dry, damp, and wet conditions. The cable features consecutive core identification for easy handling, making installation straightforward without compromising functionality. Its flame-retardant properties offer an additional layer of safety, making it suitable for a multitude of industrial applications.
Temperature range: flexible -10°C to +90°C and fixed -40°C to +90°C ensures versatility
Robust PVC insulation meets UL and CSA standards for added reliability
Flame-retardant design adheres to international safety standards for enhanced protection
Consecutive core identification simplifies installation and reduces miswiring risks
Flexible design allows for easy movement in various environments including damp and wet areas
Copper wire construction provides excellent electrical conductivity while maintaining flexibility
Cadmium-free and silicone-free materials promote environmental safety
Suitable for medium mechanical stress applications enhancing durability and longevity
Related links
- Helukabel OZ-602 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-603 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
