Phoenix Contact SAC Bus Cable, 4 Cores, 0.38mm² 26 AWG, Screened, 2 m, Black Polyurethane Sheath

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$1,776.16

(exc. GST)

$1,953.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,776.16-
10 +$1,633.788%

*price indicative

RS Stock No.:
270-314
Mfr. Part No.:
1550999
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Number of Cores

4

Conductor Material

Tin Plated Copper

Jacket Material

Polyurethane

Jacket Colour

Black

Screened/Unscreened

Screened

Cable Length

2m

Outside Diameter

5.2mm

Voltage

48V ac, 60V ac

Minimum Operating Temperature

-25°C

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

REACH, EU RoHS, EAC-RoHS, cULus

Cable CSA

0.38mm²

Hazardous Area Certification

No

Fire Behaviour

UL 94HB

American Wire Gauge

26AWG

COO (Country of Origin):
PL
The Phoenix Contact Bus system cable meticulously designed for industrial applications. This exceptional preassembled data cable excels in delivering reliable signal and power transmission, making it an ideal choice for INTERBUS systems. Its robust construction features a halogen-free PUR sheath that ensures durability in demanding environments, while the angled M8 connectors facilitate ease of installation in tight spaces.

IP65/IP67 ratings protect against environmental factors

Shielded construction reduces interference for stable signal transmission

Lightweight yet robust design aids in ease of handling and installation

Each
$1,755.26
Each
$1,809.57
Each
$1,741.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy