RND RND 475 Control Cable, 2 Cores, 2.5mm² 12 AWG, Unscreened, 50 m, Grey Low Smoke Zero Halogen Sheath

Subtotal (1 reel of 50 metres)*

$200.64

(exc. GST)

$220.70

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Reel(s)
Per Reel
Per Metre*
1 +$200.64$4.013

*price indicative

RS Stock No.:
492-476
Distrelec Article No.:
301-30-818
Mfr. Part No.:
RND 475-00761
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

RND 475

Product Type

Control Cable

Number of Cores

2

Conductor Material

Copper

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

50m

Voltage

500V

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Maximum Operating Temperature

80°C

Cable CSA

2.5mm²

Hazardous Area Certification

No

Fire Behaviour

LSZH

American Wire Gauge

12AWG

COO (Country of Origin):
TR
The RND Control Cable offers outstanding flexibility and reliable performance, tailored for instrumentation and control applications. Engineered with Class 5 flexible plain copper wires, it is well suited for environments ranging from dry to wet rooms, ensuring optimal functionality without compromising on safety. With Low Smoke Zero Halogen (LSZH) insulation, it protects both users and surroundings in case of fire, minimising harmful emissions. This cable excels in facilitating free movement while being specifically designed for use in production lines and flexible applications. Not intended for outdoor or underground installations, it is a robust option for indoor use, providing a dependable solution for varied wiring requirements.

Constructed with LSZH insulation for enhanced safety

Ideal for indoor applications coping admirably with wet room conditions

Designed for free movement which ensuring flexibility in installations

Not suitable for outdoor or fixed wiring scenarios

Offers exceptional performance in dynamic environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy