Lapp ÖLFLEX CLASSIC 100 Multicore Cable, 4 Cores, 2.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 15 AWG
- RS Stock No.:
- 287-6757
- Distrelec Article No.:
- 300-49-272
- Mfr. Part No.:
- ÖLFLEX CLASSIC 100 450/750V 4G2,5
- Brand:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6757
- Distrelec Article No.:
- 300-49-272
- Mfr. Part No.:
- ÖLFLEX CLASSIC 100 450/750V 4G2,5
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 100 | |
| Number of Cores | 4 | |
| Cross Sectional Area | 2.5 mm² | |
| American Wire Gauge | 15 AWG | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Control Cable Type | YY | |
| Sheath Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Length | 50m | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 100 | ||
Number of Cores 4 | ||
Cross Sectional Area 2.5 mm² | ||
American Wire Gauge 15 AWG | ||
Sheath Material Polyvinyl Chloride PVC | ||
Control Cable Type YY | ||
Sheath Colour Grey | ||
Screened/Unscreened Unscreened | ||
Length 50m | ||
- COO (Country of Origin):
- DE
The multicore cable is a reliable and durable electrical cable designed for various applications. With its high-quality construction and superior performance, this product is a must-have for any electrical project.
Flexible and easy to handle for effortless installation
High voltage rating of 450/750V for versatile use
4G2,5 specification for efficient electrical conductivity
Durable construction for long-lasting reliability
High voltage rating of 450/750V for versatile use
4G2,5 specification for efficient electrical conductivity
Durable construction for long-lasting reliability
Related links
- Lapp ÖLFLEX CLASSIC 110 Multicore Cable 2.5 mm² Unscreened Grey PVC Sheath, 14 AWG
- Lapp ÖLFLEX CLASSIC 100 Multicore Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Lapp ÖLFLEX CLASSIC 100 Multicore Cable 1.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- RS PRO Control Cable 0.75 mm² Unscreened Grey PVC Sheath, 18 AWG
- Belden Belden YY YY Control Cable 0.75 mm² 50m, Grey PVC Sheath
- Lapp OLFLEX CLASSIC Multicore Cable 0.5 mm² 50m, Grey PVC Sheath
- Lapp ÖLFLEX CLASSIC 110 Multicore Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- CAE Groupe Harmoflex H05VV5-F Multicore Actuator/Sensor Cable 0.75 mm² 50m 18