AXINDUS CAELIFLEX Control Cable, 4 Cores, 1 mm², YSL/JZ, Unscreened, 50m, Grey PVC Sheath, 17 AWG
- RS Stock No.:
- 530-031
- Mfr. Part No.:
- 1040100C50
- Brand:
- AXINDUS
This image is representative of the product range
- RS Stock No.:
- 530-031
- Mfr. Part No.:
- 1040100C50
- Brand:
- AXINDUS
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Series | CAELIFLEX | |
| Number of Cores | 4 | |
| Cross Sectional Area | 1 mm² | |
| American Wire Gauge | 17 AWG | |
| Conductor Material | Bare Copper | |
| Sheath Material | PVC | |
| Control Cable Type | YSL/JZ | |
| Sheath Colour | Grey | |
| Screen Type | Unscreened | |
| Screened/Unscreened | Unscreened | |
| Length | 50m | |
| Outer Diameter | 6.6mm | |
| Minimum Bend Radius | 10 x D | |
| Voltage Rating | 300/500 V | |
| Current Rating | 15A | |
| Standards Met | Euroclass Eca | |
| CPR Certification | Eca | |
| Maximum Operating Temperature | +80°C | |
| Fire Behaviour | Flame Retardant NF C 32-070/C2, IEC 60332-1 | |
| Earth Cable | Yes | |
| Insulation Material | PVC | |
| Cable Shape | Multi-Conductor | |
| Oil Resistant | No | |
| Minimum Operating Temperature | -40°C | |
| Conductor Resistance | 19.5 Ω/km | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Series CAELIFLEX | ||
Number of Cores 4 | ||
Cross Sectional Area 1 mm² | ||
American Wire Gauge 17 AWG | ||
Conductor Material Bare Copper | ||
Sheath Material PVC | ||
Control Cable Type YSL/JZ | ||
Sheath Colour Grey | ||
Screen Type Unscreened | ||
Screened/Unscreened Unscreened | ||
Length 50m | ||
Outer Diameter 6.6mm | ||
Minimum Bend Radius 10 x D | ||
Voltage Rating 300/500 V | ||
Current Rating 15A | ||
Standards Met Euroclass Eca | ||
CPR Certification Eca | ||
Maximum Operating Temperature +80°C | ||
Fire Behaviour Flame Retardant NF C 32-070/C2, IEC 60332-1 | ||
Earth Cable Yes | ||
Insulation Material PVC | ||
Cable Shape Multi-Conductor | ||
Oil Resistant No | ||
Minimum Operating Temperature -40°C | ||
Conductor Resistance 19.5 Ω/km | ||
- COO (Country of Origin):
- TR
Approvals
Related links
- AXINDUS CAELIFLEX Control Cable 1.5 mm² Unscreened Grey PVC Sheath, 14 AWG
- AXINDUS Harmoflex H05VV5-F Control Cable 1 mm² Unscreened Grey PVC 17 AWG
- AXINDUS CAELIFLEX Control Cable 1mm² 17 AWG 100 m, Grey Polyvinyl Chloride Sheath
- RND RND 475 Control Cable 1 mm² Unscreened Grey Low Smoke Zero Halogen (LSZH) Sheath, 17 AWG
- AXINDUS CAELIFLEX Control Cable 1mm² 17 AWG Black Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 17 AWG Black Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 17 AWG Black Polyvinyl Chloride Sheath
- Belden Belden YY YY Control Cable 0.75 mm² 50m, Grey PVC Sheath
