Lapp OLFLEX CLASSIC FD 810 Control Cable, 2 Cores, 1mm² 18 AWG, Screened, Silver Grey PVC Sheath
- RS Stock No.:
- 433-317
- Mfr. Part No.:
- 0026230
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$1,108.63
(exc. GST)
$1,219.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,108.63 | $11.086 |
*price indicative
- RS Stock No.:
- 433-317
- Mfr. Part No.:
- 0026230
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CLASSIC FD 810 | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Silver Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.7mm | |
| Voltage | 500V | |
| Conductor Type | Extra Fine | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 18AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CLASSIC FD 810 | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Silver Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.7mm | ||
Voltage 500V | ||
Conductor Type Extra Fine | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 18AWG | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
Lapp OLFLEX Series Control Cable, 1mm² Conductor Size, 7.7mm Outside Diameter - 0026230
This control cable provides screened, two-core power and signal routing for industrial automation and control systems. It is designed for use where flexible conductors and reduced electromagnetic interference are required, offering a flame-retardant PVC outer sheath and operation across a wide temperature range for demanding environments.
Features and Benefits:
• Extra-fine bare copper conductors improve flexing performance
• Screened construction reduces electromagnetic interference
• Rated for 500V enabling medium-voltage control circuits
• Flame-retardant jacket limits fire propagation risk
• Operating range -40°C to 80°C maintains performance in extremes
• Complies with multiple IEC and EN standards for manufacturing consistency
• Screened construction reduces electromagnetic interference
• Rated for 500V enabling medium-voltage control circuits
• Flame-retardant jacket limits fire propagation risk
• Operating range -40°C to 80°C maintains performance in extremes
• Complies with multiple IEC and EN standards for manufacturing consistency
Applications
• Suitable for flexible connections to moving machinery
• Ideal for control cabinets in automated production lines
• Used with sensors and actuators requiring screened feeds
• Suitable for interconnection in conveyor systems
• Used for cable runs where space limits require compact diameter
• Ideal for control cabinets in automated production lines
• Used with sensors and actuators requiring screened feeds
• Suitable for interconnection in conveyor systems
• Used for cable runs where space limits require compact diameter
What conductor construction allows enhanced flexibility?
The conductors are composed of extra-fine strands of bare copper, which increases mechanical pliability for repeated flexing cycles.
How is electromagnetic compatibility addressed in screened installations?
A continuous screen around the cores provides a return path for interference, helping to maintain signal integrity in electrically noisy environments.
Which mechanical or thermal extremes can the cable tolerate?
The cable is specified to function reliably from -40°C up to a maximum operating temperature of 80°C under normal electrical loading.
What approvals support its use in industrial electrical systems?
It is manufactured to a range of EN and IEC standards, including IEC 60228 and IEC 60332-1-2, reflecting recognised construction and fire-behaviour tests.
- RS Stock No. 0433414
- Mfr. Part No. 0027563
1 Reel of 100 Metre(s)
$1,296.40
- RS Stock No. 0361883
- Mfr. Part No. 22527
1 Reel of 100 Metre(s)
$980.87
- RS Stock No. 0361884
- Mfr. Part No. 22528
1 Reel of 100 Metre(s)
$1,646.45
- RS Stock No. 0361882
- Mfr. Part No. 22526
1 Reel of 100 Metre(s)
$863.02
Related links
- Lapp CY Control Cable 1mm² 18 AWG Silver Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 0.5mm² 20 AWG Silver Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 0.75mm² 19 AWG Silver Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 0.75 mm² CSA 19 Silver Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 1.5 mm² CSA 16 Silver Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 0.75 mm² CSA 19 Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 115 CY Control Cable 0.75 mm² CSA 18 AWG 50 m, Silver Grey Polyvinyl Chloride
- Lapp OLFLEX CLASSIC 115 CY Control Cable 0.75 mm² CSA 18 AWG 50 m, Silver Grey Polyvinyl Chloride












