Lapp OLFLEX CLASSIC FD 810 Control Cable, 4 Cores, 1mm² 18 AWG, Screened, Silver Grey PVC Sheath
- RS Stock No.:
- 433-319
- Mfr. Part No.:
- 0026232
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$1,423.42
(exc. GST)
$1,565.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,423.42 | $14.234 |
*price indicative
- RS Stock No.:
- 433-319
- Mfr. Part No.:
- 0026232
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CLASSIC FD 810 | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Silver Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.9mm | |
| Voltage | 500V | |
| Conductor Type | Extra Fine | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CLASSIC FD 810 | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Silver Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.9mm | ||
Voltage 500V | ||
Conductor Type Extra Fine | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- DE
Lapp OLFLEX Series Control Cable, 1mm² Conductor Size, Grey Jacket - 0026232
This control cable provides screened signal and control transmission for industrial and machinery installations. It is intended for environments requiring flexible conductors and a PVC sheath that limits flame propagation while operating across a wide temperature range. The cable is suitable where fine‑stranded conductors and standard voltage ratings are required for connected control systems.
Features and Benefits:
• Extra fine bare copper conductors for improved flexing performance
• Screened construction reduces electromagnetic interference in installations
• PVC sheath with flame‑retardant behaviour for enhanced fire safety
• Rated for 500V to match common control system voltages
• Operates between -40 °C and 80 °C for varied ambient conditions
• Complies with multiple European and IEC electrotechnical standards
• Screened construction reduces electromagnetic interference in installations
• PVC sheath with flame‑retardant behaviour for enhanced fire safety
• Rated for 500V to match common control system voltages
• Operates between -40 °C and 80 °C for varied ambient conditions
• Complies with multiple European and IEC electrotechnical standards
Applications
• Suitable for factory automation control cabinets
• Ideal for machine tool signal and control wiring
• Used with conveyor and handling system control circuits
• Can be used for robotics and moving equipment cabling
• Suitable for installations requiring RoHS‑compliant materials
• Ideal for machine tool signal and control wiring
• Used with conveyor and handling system control circuits
• Can be used for robotics and moving equipment cabling
• Suitable for installations requiring RoHS‑compliant materials
What conductor cross‑section and strand size are provided?
Each conductor has a cross‑sectional area of 1 mm² formed from extra fine strands to enhance flexibility for dynamic routing.
How does the screening affect installation practices?
The screen requires correct earthing at terminations to maintain shielding effectiveness and prevent circulating currents.
Which physical attribute determines cable routing in confined spaces?
The overall outside diameter of 8.9mm assists planners in conduit fill and tray capacity calculations.
What testing related to flame performance has been met?
The cable satisfies a single‑flame test classification under the EN/IEC 60332‑1‑2 standard for flame propagation assessment.
Related links
- Lapp CY Control Cable 1mm² 18 AWG Silver Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 0.75 mm² CSA 19 Silver Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 0.5mm² 20 AWG Silver Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 0.75mm² 19 AWG Silver Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 2.5mm² 14 AWG Grey, Silver Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 0.75 mm² CSA 19 Silver Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 1.5 mm² CSA 16 Silver Grey Polyvinyl Chloride Sheath
- AXINDUS CY Control Cable Screened, Black Polyvinyl Chloride Sheath
