Lapp OLFLEX CLASSIC FD 810 Control Cable, 2 Cores, 0.5mm² 20 AWG, Screened, Silver Grey PVC Sheath
- RS Stock No.:
- 433-314
- Mfr. Part No.:
- 0026200
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$760.24
(exc. GST)
$836.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $760.24 | $7.602 |
*price indicative
- RS Stock No.:
- 433-314
- Mfr. Part No.:
- 0026200
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CLASSIC FD 810 | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Outside Diameter | 6.9mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Extra Fine | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.5mm² | |
| American Wire Gauge | 20AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CLASSIC FD 810 | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Outside Diameter 6.9mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Extra Fine | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.5mm² | ||
American Wire Gauge 20AWG | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
Lapp OLFLEX Series Control Cable, 0.5mm² Conductor Size, Grey Jacket - 0026200
This control cable is a screened, two-core solution intended for signal and control circuits in industrial environments. It combines a flexible conductor construction with a protective PVC sheath to provide reliable electrical connection where flame retardancy and a wide operating temperature range are required.
Features and Benefits:
• Extra-fine bare copper conductor for enhanced flexibility and movement
• Screened construction reducing electromagnetic interference in installations
• Rated for 500V enabling use in common control circuits
• Flame-retardant jacket enhancing safety in the event of ignition
• Operates from -40 °C to 80 °C for broad environmental tolerance
• Complies with multiple EN and IEC standards for recognised technical conformity
• Screened construction reducing electromagnetic interference in installations
• Rated for 500V enabling use in common control circuits
• Flame-retardant jacket enhancing safety in the event of ignition
• Operates from -40 °C to 80 °C for broad environmental tolerance
• Complies with multiple EN and IEC standards for recognised technical conformity
Applications
• Suitable for factory automation cabling and moving machinery
• Ideal for control panels and relay interconnections
• Used with conveyor systems and robotic assemblies
• Can be used for wiring measurement and monitoring devices
• Appropriate for confined cable trays and routing in equipment cabinets
• Ideal for control panels and relay interconnections
• Used with conveyor systems and robotic assemblies
• Can be used for wiring measurement and monitoring devices
• Appropriate for confined cable trays and routing in equipment cabinets
What conductor size and type does it employ?
It uses 0.5 mm² conductors formed from extra-fine bare copper strands to support repeated flexing.
How does the screening affect installation considerations?
The integral screen requires correct termination to earth at the panel end to ensure EMI protection is effective.
What are the sheath material and its implications for handling?
The jacket is PVC which offers mechanical protection and flexibility while being resistant to common industrial handling stresses.
Which fire-performance test standard does it meet for flame behaviour?
It satisfies single-flame propagation requirements under IEC/EN testing classified by EN 60332-1-2 / IEC 60332-1-2.
- RS Stock No. 0433316
- Mfr. Part No. 0026219
1 Reel of 100 Metre(s)
$826.96
- RS Stock No. 2828154
- Mfr. Part No. MCP2050SHB2
1 Reel of 100 Metre(s)
$771.83
- RS Stock No. 2886639
- Mfr. Part No. 27649
1 Reel of 50 Metre(s)
$1,220.61
- RS Stock No. 2886620
- Mfr. Part No. 26100
1 Reel of 50 Metre(s)
$177.69
Related links
- Lapp CY Control Cable 1mm² 18 AWG Silver Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 0.75mm² 19 AWG Silver Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 1mm² 18 AWG Silver Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 0.75 mm² CSA 19 Silver Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 1.5 mm² CSA 16 Silver Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 0.75 mm² CSA 19 Silver Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 1 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 2.5mm² 14 AWG Grey, Silver Grey Polyvinyl Chloride Sheath












