Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 20 m, Silver PUR Sheath
- RS Stock No.:
- 268-690
- Mfr. Part No.:
- 1419043
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,907.59
(exc. GST)
$2,098.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,907.59 |
*price indicative
- RS Stock No.:
- 268-690
- Mfr. Part No.:
- 1419043
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.7mm | |
| Cable Length | 20m | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS Compliant | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | PUR halogen-free, Flame Retardant | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.7mm | ||
Cable Length 20m | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS Compliant | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour PUR halogen-free, Flame Retardant | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed specifically for use in demanding environments, ensuring reliable connectivity for a range of applications such as CANopen and DeviceNet systems. Constructed with halogen free materials, it not only meets stringent safety standards but also provides an environmentally responsible solution. The robust cable features a flexible, shielded design that helps to protect against electromagnetic interference, making it ideal for industrial automation.
Flexible materials allow for installation in tight spaces or dynamic applications
Shielded design minimizes interference which ensuring optimal signal integrity
Generous cable length supports extensive setups without sacrificing performance
Robust design withstands harsh operational conditions which ensuring longevity
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 1 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 1 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
