Lovato Electric BG Reversing Contactor, 24V dc Coil, 3-Pole, 9 A, 4 kW 24V dc, 3 NO/1 NO, 600V ac

Subtotal (1 unit)*

$578.20

(exc. GST)

$636.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$578.20

*price indicative

RS Stock No.:
890-4266
Mfr. Part No.:
11BGT0910D024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

24V dc

Product Type

Reversing Contactor

Number of Poles

3

Contact Voltage

600V ac

Contact Current

9A

Power Rating

4kW

Series

BG

Function

Motor Control, Reversing

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

9A

Contactor Application

Motor Control

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

70°C

Depth

56mm

Width

58mm

Length

88mm

Standards/Approvals

CCC, CSA, cULus, EAC, IEC, RoHS, UL

Pole and Throw Configuration

6PST

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Reversing Contactor Assemblies


Reversing Contactor Assemblies supplied complete and ready for quick mounting

Screw termination

Built-in mechanical interlock

Power wiring only

Lovato Orange Contactors, Control Relays and Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy