Schneider Electric TeSys D LC2D Contactor, 110 V ac Coil, 3-Pole, 30 kW, 300 V dc, 690 V ac

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
845-2033
Mfr. Part No.:
LC2D40AG7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Range

TeSys D

Series

LC2D

Power Rating

30 kW

Function

Reversing

Terminal Type

Cable

Width

119mm

Length

122mm

Depth

120mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LC2D32D7 is a LC2D series 3 pole TeSys Deca reversing contactor used for motor control.

Poles description 3P
Pole contact composition 3no
Rated operational current 40 A
Control circuit voltage 120 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy