Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker -, 40A Current Rating 3-Pole, DIN Rail Mount
- RS Stock No.:
- 272-921
- Distrelec Article No.:
- 304-09-045
- Mfr. Part No.:
- GV3P40
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$1,171.85
(exc. GST)
$1,289.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 41 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,171.85 | - |
| 5 + | $1,114.42 | 4% |
*price indicative
- RS Stock No.:
- 272-921
- Distrelec Article No.:
- 304-09-045
- Mfr. Part No.:
- GV3P40
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 40A | |
| Product Type | Thermal Circuit Breaker | |
| Range | TeSys | |
| Series | TeSyS GV | |
| Number of Poles | 3 | |
| Width | 55mm | |
| Mount Type | DIN Rail Mount | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Standards/Approvals | CE, RoHS | |
| Height | 160mm | |
| Rated AC Voltage | 690V ac | |
| Depth | 136mm | |
| Break Time | Medium | |
| Breaking Capacity | 5kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 40A | ||
Product Type Thermal Circuit Breaker | ||
Range TeSys | ||
Series TeSyS GV | ||
Number of Poles 3 | ||
Width 55mm | ||
Mount Type DIN Rail Mount | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Standards/Approvals CE, RoHS | ||
Height 160mm | ||
Rated AC Voltage 690V ac | ||
Depth 136mm | ||
Break Time Medium | ||
Breaking Capacity 5kA | ||
- COO (Country of Origin):
- FR
Schneider Electric GV3 Series Thermal Circuit Breaker, 40A Current Rating, 5kA Breaking Capacity (at Maximum Voltage Rating) - GV3P40
This motor circuit breaker from the TeSys Deca series provides reliable motor protection with a rated current of 40 A and robust thermal-magnetic trip technology. It offers a breaking capacity of 100 kA at 230/240 V AC and operates up to 690 V AC, conforming to IEC 60947-4-1 standards, making it a dependable choice for various electrical installations.
Features & Benefits
• Thermal-magnetic mechanism for overload protection
• 3-pole configuration for comprehensive motor protection
• Rated operational voltage of 690 V supports high-capacity applications
• High breaking capacity of 100 kA enhances safety
• Easy DIN rail mounting simplifies installation
• Adjustable thermal protection range from 30 A to 40 A
Applications
• Motor protection in industrial settings
• AC applications for reliable operation
• Installations with variable loads and power ratings
• Automation processes requiring consistent circuit safety
Can it handle higher temperatures during operation?
Yes, it operates in ambient temperatures from -20°C to 60°C.
Related links
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 40A Current Rating 690V ac
- Schneider Electric TeSys TeSys Thermal Circuit Breaker - 3-Pole 3.5A Current Rating 690V ac
- Schneider Electric TeSys TeSys Thermal Circuit Breaker - 3-Pole 115A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 12.5A Current Rating 690V ac
- Schneider Electric TeSys TeSys Thermal Circuit Breaker - 3-Pole 50A Current Rating 690V ac
- Schneider Electric TeSys TeSys Thermal Circuit Breaker - 3-Pole 12.5A Current Rating 690V ac
- Schneider Electric TeSys TeSys Thermal Circuit Breaker - 3-Pole 2A Current Rating 690V ac
- Schneider Electric TeSys TeSys Thermal Circuit Breaker - 3-Pole 25A Current Rating 690V ac
