Schneider Electric TeSys D LC2D Contactor, 400 V ac Coil, 3-Pole, 30 kW, 300 V dc, 690 V ac
- RS Stock No.:
- 845-2096
- Mfr. Part No.:
- LC2D40AV7
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,171.85
(exc. GST)
$1,289.04
(inc. GST)
- RS Stock No.:
- 845-2096
- Mfr. Part No.:
- LC2D40AV7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 400 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 300 V dc, 690 V ac | |
| Power Rating | 30 kW | |
| Series | LC2D | |
| Range | TeSys D | |
| Function | Reversing | |
| Terminal Type | Cable | |
| Length | 122mm | |
| Width | 119mm | |
| Depth | 120mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 400 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 300 V dc, 690 V ac | ||
Power Rating 30 kW | ||
Series LC2D | ||
Range TeSys D | ||
Function Reversing | ||
Terminal Type Cable | ||
Length 122mm | ||
Width 119mm | ||
Depth 120mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -5°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric LC2D40AV7
TeSys Deca reversing contactor, 3 poles (3NO), for motor control applications up to 40A/590V AC-3 (18.5kW@400V). It provides 230V 50/60Hz AC coils, 2NO+2NC built-in auxiliary contacts (NC mirror contacts), power connection by EverLink BTR screw connectors, control by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (119mm width), DIN-rail mounting or screw fixing. With pre-wired reversing power connections, mechanical interlock (without electrical interlocking). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).
The Schneider Electric LC2D40AV7 is a LC2D series 3 pole TeSys Deca reversing contactor used for motor control.
Poles description 3P
Pole contact composition 3no
Rated operational current 40 A
Control circuit voltage 400 V AC
Pole contact composition 3no
Rated operational current 40 A
Control circuit voltage 400 V AC
Related links
- Schneider Electric TeSys D LC2D Contactor 3-Pole 300 V dc, 690 V ac
- Schneider Electric TeSys D LC2D Contactor 3-Pole 300 V dc, 690 V ac
- Schneider Electric TeSys D LC2D Contactor 3-Pole 1 kV ac, 300 V dc
- Schneider Electric TeSys D LC2D Contactor 3-Pole, 80 kW
- Schneider Electric TeSys K LC1K Contactor 3-Pole 7.5 kW 690 V ac
- Schneider Electric TeSyS D Contactor 3-Pole 22 kW 115V 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 48V dc 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 22 kW 110V ac 300 V dc, 690V ac

