RS Better World

Schneider Electric LC2D Contactor, 48V dc Coil, 3-Pole, 18 A, 7.5 kW 48V dc, 3 NO, 300 V dc, 690V ac

Subtotal (1 unit)*

$543.91

(exc. GST)

$598.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$543.91

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
845-0150
Mfr. Part No.:
LC2D18ED
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

300V dc, 690V dc

Contact Current

18A

Power Rating

7.5kW

Series

LC2D

Mount Type

DIN Rail

Function

Motor Control, Resistive Load, Reversing

Normal State Configuration

3 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Cable

Operational Current Ie

18A

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

48V dc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CSA, EAC, IEC, RoHS, UL

Depth

95mm

Width

90mm

Length

77mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LC2D18ED is a LC2D series 3 pole TeSys Deca reversing contactor used for motor control.

Poles description 3P

Pole contact composition 3no

Rated operational current 18 A

Control circuit voltage 48 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy