Schneider Electric LC1F Contactor, 380V ac Coil, 3-Pole, 265 A, 132 kW 380V ac, 3 NO, 440V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
844-7674
Mfr. Part No.:
LC1F265Q7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

380V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

440V

Contact Current

265A

Power Rating

132kW

Series

LC1F

Mount Type

Panel

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

3 NO

Terminal Type

Screw Clamp

Operational Current Ie

265A

Control Circuit Voltage Uc

380V ac

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Width

201.5mm

Standards/Approvals

CCC, CSA, EAC, IEC, RoHS, UL

Depth

213mm

Length

203mm

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LC1F265N7 is a LC1F series 3 pole Tesys F contactor used for motor control and resistive load.

Poles description 3P

Pole contact composition 3 NO

Rated operational current 350 A

Control circuit voltage 380 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy