Schneider Electric LC2D Reversing Contactor, 380V ac Coil, 3-Pole, 32 A, 15 kW, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0998
- Mfr. Part No.:
- LC2D32Q7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,786.64
(exc. GST)
$1,965.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,786.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0998
- Mfr. Part No.:
- LC2D32Q7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 380V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 32A | |
| Power Rating | 15kW | |
| Series | LC2D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Resistive Load, Motor Control | |
| Operational Current Ie | 32A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 92mm | |
| Standards/Approvals | UL 508, UL, RINA, IEC 60947-5-1, IEC 60947-4-1, IEC 60335-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14, CSA | |
| Length | 92mm | |
| Width | 90mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Reversing Contactor | ||
Coil Voltage 380V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 32A | ||
Power Rating 15kW | ||
Series LC2D | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Resistive Load, Motor Control | ||
Operational Current Ie 32A | ||
Maximum Operating Temperature 70°C | ||
Depth 92mm | ||
Standards/Approvals UL 508, UL, RINA, IEC 60947-5-1, IEC 60947-4-1, IEC 60335-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14, CSA | ||
Length 92mm | ||
Width 90mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 440V
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 380V 690V ac
- Schneider Electric TeSyS D Reversing Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Reversing Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
