Schneider Electric LC1D Contactor, 380V ac Coil, 3-Pole, 150 A, 75 kW 380V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 256-4307
- Mfr. Part No.:
- LC1D1506Q7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,857.58
(exc. GST)
$3,143.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,857.58 |
*price indicative
- RS Stock No.:
- 256-4307
- Mfr. Part No.:
- LC1D1506Q7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 380V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 150A | |
| Series | LC1D | |
| Power Rating | 75kW | |
| Mount Type | Plate | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 200A | |
| Control Circuit Voltage Uc | 380V | |
| Maximum Operating Temperature | 70°C | |
| Width | 120mm | |
| Length | 185mm | |
| Depth | 136mm | |
| Standards/Approvals | BV, CCC, CE, CSA, DNV, GL, GOST, LROS, RINA, UKCA, UL | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 380V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 150A | ||
Series LC1D | ||
Power Rating 75kW | ||
Mount Type Plate | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 200A | ||
Control Circuit Voltage Uc 380V | ||
Maximum Operating Temperature 70°C | ||
Width 120mm | ||
Length 185mm | ||
Depth 136mm | ||
Standards/Approvals BV, CCC, CE, CSA, DNV, GL, GOST, LROS, RINA, UKCA, UL | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.
Ring-lug terminals
Easier to install and operate with multi-standard screws
Improved fire resistance, and dustproof auxiliaries
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 1kV
- Schneider Electric TeSyS D Contactor 4-Pole 1 NO/1 NC, 440V
- Schneider Electric TeSyS D Contactor 3-Pole 75 kW, 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 65 kW 440V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 440V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 380V 690V ac
