RS Better World

Schneider Electric LC1F Contactor, 380V ac Coil, 3-Pole, 330 A, 160 kW 380V ac, 3 NO, 440V

Subtotal (1 unit)*

$5,217.60

(exc. GST)

$5,739.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,217.60

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
844-7779
Mfr. Part No.:
LC1F330Q7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

380V ac

Number of Poles

3

Contact Voltage

440V

Contact Current

330A

Series

LC1F

Power Rating

160kW

Function

Motor Control, Resistive Load

Mount Type

Panel

Normal State Configuration

3 NO

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

3 NO

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

380V ac

Operational Current Ie

330A

Minimum Operating Temperature

-5°C

Contactor Application

Resistive Load, Motor Control

Maximum Operating Temperature

55°C

Depth

219mm

Standards/Approvals

UL, RoHS, IEC, EAC, CSA, CCC

Length

206mm

Width

213mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy