ABB AF305 Contactor, 230V ac Coil, 4-Pole, 500 A, 160 kW 250V, 4 NO, 1kV

Subtotal (1 unit)*

$5,355.17

(exc. GST)

$5,890.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,355.17

*price indicative

RS Stock No.:
837-6958
Mfr. Part No.:
1SFL587102R1311
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

1kV

Contact Current

500A

Series

AF305

Power Rating

160kW

Function

Motor Control

Mount Type

Screw

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Bars

Control Circuit Voltage Uc

250V

Contactor Application

Motor Control

Minimum Operating Temperature

-40°C

Operational Current Ie

305A

Maximum Operating Temperature

70°C

Standards/Approvals

UL, CCC, CE, EAC, IEC, RoHS

Width

184mm

Length

180mm

Depth

180mm

Pole and Throw Configuration

4

ABB AF Series Contactor, 1 kV Contact Voltage Rating, 160kW - 1SFL587102R1311


This contactor is designed for controlling motors up to 160kW at 400V AC. With four poles and robust construction, it effectively manages substantial electrical loads. The dimensions of this heavy-duty contactor are 180mm in width, 184mm in depth, and 180mm in length, ensuring compatibility with a variety of installations.

Features & Benefits


• Rated for 500A contact current supports high current requirements

• Built-in surge protection ensures consistent performance

• Functions optimally up to +70°C for challenging environments

Applications


• Suitable for motor control in industrial settings

• Used with additional auxiliary contact blocks for expanded functionality

Can it handle both AC and DC control voltages?


Yes, it supports a control voltage range of 100 to 250V for both AC and DC.

Is it compatible with heavy-duty applications?


Yes, it is rated for high current loads, suitable for such tasks.

  • RS Stock No. 8376967
  • Mfr. Part No. 1SFL607102R1311
Each
$5,639.11
  • RS Stock No. 8376951
  • Mfr. Part No. 1SFL527102R1311 AF205-40-11-13
Each
$3,115.41
Each
$1,870.76
  • RS Stock No. 8376936
  • Mfr. Part No. 1SBL397201R1300 AF80-40-00-13
Each
$1,030.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy