ABB AF205 Contactor, 230V ac Coil, 4-Pole, 350 A, 110 kW 250V, 4 NO, 1kV
- RS Stock No.:
- 837-6951
- Mfr. Part No.:
- 1SFL527102R1311 AF205-40-11-13
- Brand:
- ABB
Subtotal (1 unit)*
$3,115.41
(exc. GST)
$3,426.95
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,115.41 |
*price indicative
- RS Stock No.:
- 837-6951
- Mfr. Part No.:
- 1SFL527102R1311 AF205-40-11-13
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 350A | |
| Series | AF205 | |
| Power Rating | 110kW | |
| Mount Type | Screw | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 250V | |
| Operational Current Ie | 205A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 140mm | |
| Standards/Approvals | CCC, CE, EAC, IEC, RoHS, UL | |
| Length | 195.6mm | |
| Depth | 152.6mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 350A | ||
Series AF205 | ||
Power Rating 110kW | ||
Mount Type Screw | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 250V | ||
Operational Current Ie 205A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 140mm | ||
Standards/Approvals CCC, CE, EAC, IEC, RoHS, UL | ||
Length 195.6mm | ||
Depth 152.6mm | ||
Pole and Throw Configuration 4 | ||
ABB Contactor, 110kW Power Rating, 3.3kg Net Weight - AF Series - 1SFL527102R1311
Need a switching device with the muscle to handle high-energy loads? Install this contactor from ABB. It rapidly turns circuits on and off, so you get reliable and responsive performance. Thanks to its 350A current rating, the unit handles the demands of heavy-duty applications without a hiccup. A block-type design lets you expand the device's capacity by combining it with compatible auxiliary contacts and other electrical devices. The tough IP20-rated plastic housing shields the live components against objects larger than 12mm, keeping your fingers safe from shocks.
Features & Benefits
• Maximum switching frequency of 300 cycles per hour assures you of efficient performance
• Mechanical durability of 5 million operations backs a long service life
• Integrated short-circuit protection helps reduce damage and downtime
Applications
• 3-phase motors
• Power distribution panels
• Automated industrial equipment
• Medical imaging systems
How do I install this contactor?
Installation is a walk in the park – you can panel mount it or simply snap the device onto a DIN rail in a flash. After that, link conductors by simply inserting them into the terminals and tightening the screws.
How many poles does this contactor have?
It's a four-pole unit, so you can streamline your layout and save space.
- RS Stock No. 8376967
- Mfr. Part No. 1SFL607102R1311
Each
$5,639.11
- RS Stock No. 8376958
- Mfr. Part No. 1SFL587102R1311
Each
$5,355.17
- RS Stock No. 1220174
- Mfr. Part No. CN6310220
Each
$371.64
- RS Stock No. 2111472
- Mfr. Part No. 1SAE341111R0640
Each
$369.49
Related links
- ABB AF205 Contactor 3-Pole 110 kW 250V 690V ac
- ABB AF265 Contactor 4-Pole 132 kW 250V 1kV
- ABB AF116 Contactor 4-Pole 90 kW 250V 1kV
- ABB AF205 Contactor 3-Pole 110 kW 60V 690V ac
- ABB AF140 Contactor 3-Pole 75 kW 250V 690V ac
- ABB AF305 Contactor 3-Pole 160 kW 250V 690V ac
- ABB AF190 Contactor 3-Pole 90 kW 250V 690V ac
- ABB AF265 Contactor 3-Pole 132 kW 250V 690V ac











