ABB AF370 Contactor, 230V ac Coil, 4-Pole, 525 A, 200 kW 250V, 4 NO, 1kV
- RS Stock No.:
- 837-6967
- Mfr. Part No.:
- 1SFL607102R1311
- Brand:
- ABB
Subtotal (1 unit)*
$5,639.11
(exc. GST)
$6,203.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 January 2027
Units | Per unit |
|---|---|
| 1 + | $5,639.11 |
*price indicative
- RS Stock No.:
- 837-6967
- Mfr. Part No.:
- 1SFL607102R1311
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 525A | |
| Power Rating | 200kW | |
| Series | AF370 | |
| Mount Type | Screw | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Bars | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 250V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 370A | |
| Maximum Operating Temperature | 70°C | |
| Length | 180mm | |
| Depth | 180mm | |
| Standards/Approvals | UL, RoHS, IEC, EAC, CE, CCC | |
| Width | 184mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 525A | ||
Power Rating 200kW | ||
Series AF370 | ||
Mount Type Screw | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Bars | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 250V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 370A | ||
Maximum Operating Temperature 70°C | ||
Length 180mm | ||
Depth 180mm | ||
Standards/Approvals UL, RoHS, IEC, EAC, CE, CCC | ||
Width 184mm | ||
Pole and Throw Configuration 4 | ||
ABB AF Series Contactor, 1 kV Contact Voltage Rating, 200kW - 1SFL607102R1311
Features & Benefits
Applications
Can it operate in extreme temperatures?
Is it suitable for use in high-voltage settings?
Can I connect different cable types to it?
- RS Stock No. 8376958
- Mfr. Part No. 1SFL587102R1311
- RS Stock No. 8376951
- Mfr. Part No. 1SFL527102R1311 AF205-40-11-13
- RS Stock No. 8376948
- Mfr. Part No. 1SFL447102R1311 AF140-40-11B-13
- RS Stock No. 2319443
- Mfr. Part No. 1SFL447101R1311 AF140-40-11-13 100-250V
Related links
- ABB AF370 Contactor 3-Pole 200 kW 250V 690V ac
- ABB AF305 Contactor 4-Pole 160 kW 250V 1kV
- ABB AF265 Contactor 4-Pole 132 kW 250V 1kV
- ABB AF205 Contactor 4-Pole 110 kW 250V 1kV
- ABB AF116 Contactor 4-Pole 90 kW 250V 1kV
- ABB AF26Z Contactor 4-Pole 11 kW 250V 690V ac
- ABB AF16 Contactor 4-Pole 7.5 kW 250V 690V ac
- ABB AF52 Contactor 4-Pole 22 kW 250V 690V ac









