ABB AF305 Contactor, 24V ac/dc Coil, 3-Pole, 400 A, 160 kW 60V, 3 NO, 690V ac

Subtotal (1 unit)*

$2,008.32

(exc. GST)

$2,209.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,008.32

*price indicative

RS Stock No.:
800-7276
Mfr. Part No.:
1SFL587002R1111 AF305-30-11-11
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

24V ac/dc

Number of Poles

3

Contact Voltage

690V ac

Contact Current

400A

Series

AF305

Power Rating

160kW

Function

Motor Control

Mount Type

Screw

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Bars

Control Circuit Voltage Uc

60V

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control

Operational Current Ie

305A

Maximum Operating Temperature

70°C

Width

140mm

Depth

180mm

Standards/Approvals

UL, RoHS, IEC, EAC, CE, CCC

Length

180mm

Pole and Throw Configuration

3

RoHS Status: Not Applicable

COO (Country of Origin):
SE

ABB AF Series Contactor, 690V AC Contact Voltage Rating, 160kW - 1SFL587002R1111 AF305-30-11-11


This contactor from ABB is designed for controlling power circuits and motors efficiently. It operates with a coil voltage of 24V AC/DC and is compact yet powerful, measuring 180mm in length, 140mm in width, and 180mm in depth.

Features & Benefits


• Compatible with high voltage applications up to 1000V

• Rated for maximum current of 400A for reliability

• Functions between -40°C and +70°C for challenging environments

Applications


• Ideal for motor control in diverse industrial settings

• Utilised in automation systems requiring reliable actuation

• Employed in environments with fluctuating control voltages

Is it suitable for quick switching applications?


Yes, it can handle up to 300 cycles per hour.

What is the maximum current rating of this contactor?


The contactor is rated for up to 30 A, suitable for heavy-duty electrical applications.

Does this contactor include any protection features?


Yes, it comes with an integrated thermal overload relay to protect against motor overheating.

  • RS Stock No. 8007232
  • Mfr. Part No. 1SFL427002R1111 AF116-30-11B-11
Each
$594.43
  • RS Stock No. 8007264
  • Mfr. Part No. 1SFL547002R1111 AF265-30-11-11
Each
$3,257.54
  • RS Stock No. 8007220
  • Mfr. Part No. 1SFL427001R1111 AF116-30-11-11
Each
$755.16
  • RS Stock No. 8007254
  • Mfr. Part No. 1SFL487002R1111 AF190-30-11-11
Each
$1,838.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy