ABB AF116 Contactor, 230V ac Coil, 4-Pole, 160 A, 55 kW 250V, 4 NO, 690V ac
- RS Stock No.:
- 837-6945
- Mfr. Part No.:
- 1SFL427102R1311 AF116-40-11B-13
- Brand:
- ABB
Subtotal (1 unit)*
$1,243.92
(exc. GST)
$1,368.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,243.92 |
*price indicative
- RS Stock No.:
- 837-6945
- Mfr. Part No.:
- 1SFL427102R1311 AF116-40-11B-13
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 160A | |
| Power Rating | 55kW | |
| Series | AF116 | |
| Function | Motor Control | |
| Mount Type | Screw | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 116A | |
| Control Circuit Voltage Uc | 250V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 128.1mm | |
| Width | 120mm | |
| Standards/Approvals | EAC, RoHS, UL, CE, CCC, IEC | |
| Length | 150mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 160A | ||
Power Rating 55kW | ||
Series AF116 | ||
Function Motor Control | ||
Mount Type Screw | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 116A | ||
Control Circuit Voltage Uc 250V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 128.1mm | ||
Width 120mm | ||
Standards/Approvals EAC, RoHS, UL, CE, CCC, IEC | ||
Length 150mm | ||
Pole and Throw Configuration 4 | ||
ABB Contactor, 50Hz Main Circuit Rated Frequency, 8kV Rated Impulse Withstand Voltage - AF Series - 1SFL427102R1311
Features & Benefits
Applications
How big is this contactor?
Can I combine this contactor with other electrical devices?
Related links
- ABB AF116 Contactor 4-Pole 75 kW 250V 690V ac
- ABB AF116 Contactor 3-Pole 55 kW 250V 690V ac
- ABB AF116 Contactor 4-Pole 90 kW 250V 1kV
- ABB AF140 Contactor 3-Pole 75 kW 250V 690V ac
- ABB AF116 Contactor 3-Pole 55 kW 60V 690V ac
- ABB AF26 Contactor 4-Pole 11 kW 250V 690V ac
- ABB AF16 Contactor 4-Pole 7.5 kW 250V 690V ac
- ABB AF Contactor 4-Pole 37 kW 250V 690V ac