ABB Monitoring Relay, 3 Phase, DIN Rail
- RS Stock No.:
- 806-5957
- Mfr. Part No.:
- 1SVR760669R9400 CM-IVN.P
- Brand:
- ABB
Subtotal (1 unit)*
$566.93
(exc. GST)
$623.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $566.93 |
*price indicative
- RS Stock No.:
- 806-5957
- Mfr. Part No.:
- 1SVR760669R9400 CM-IVN.P
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Monitoring Relay | |
| Application | Insulation | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Power Consumption | 0W | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Series | CM-IVN | |
| Standards/Approvals | IEC/EN 61557-8, CE, RoHS, UL-94 V-0 | |
| Height | 85.6mm | |
| Length | 104.8mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Monitoring Relay | ||
Application Insulation | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Power Consumption 0W | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Series CM-IVN | ||
Standards/Approvals IEC/EN 61557-8, CE, RoHS, UL-94 V-0 | ||
Height 85.6mm | ||
Length 104.8mm | ||
CM-IVN - Coupling Units
CM-IVN series coupling units serve to extend the measuring range of the insulation monitoring relay CM-IWN.x. All devices have two different terminal versions: Screw Connection Technology and Easy Connect Technology.
Expansion of the nominal voltage range of the insulation monitoring relay CM-IWN.x
Passive device, no supply voltage needed
Housing material for highest fire protection classification UL 94 V-0
Tool-free mounting on DIN rail as well as demounting
- RS Stock No. 8065932
- Mfr. Part No. 1SVR750669R9400 CM-IVN.S
Each
$804.23
Related links
- ABB Coupling 3 Phase, DIN Rail
- ABB Monitoring Relay SPDT 24 V dc 24 V ac
- ABB Monitoring Relay SPDT 24 V dc 24/240 V ac
- ABB 3 Phase Surge Protection Device, DIN Rail
- Omron Monitoring Relay DIN Rail
- RS PRO Monitoring Relay DIN Rail, 380V ac
- Tele Energy Sensor Mains & System Protection DIN Rail
- Siemens Monitoring Relay DIN Rail 24V ac, 60 V ac










