ABB AF205 Contactor, 24V ac/dc Coil, 3-Pole, 350 A, 110 kW 60V, 3 NO, 690V ac
- RS Stock No.:
- 800-7267
- Mfr. Part No.:
- 1SFL527002R1111 AF205-30-11-11
- Brand:
- ABB
Subtotal (1 unit)*
$1,906.12
(exc. GST)
$2,096.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,906.12 |
*price indicative
- RS Stock No.:
- 800-7267
- Mfr. Part No.:
- 1SFL527002R1111 AF205-30-11-11
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 350A | |
| Series | AF205 | |
| Power Rating | 110kW | |
| Mount Type | Screw | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Bars | |
| Control Circuit Voltage Uc | 60V | |
| Operational Current Ie | 205A | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 105mm | |
| Standards/Approvals | IEC, RoHS, UL, CCC, CE, EAC | |
| Length | 152mm | |
| Depth | 152mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 350A | ||
Series AF205 | ||
Power Rating 110kW | ||
Mount Type Screw | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Bars | ||
Control Circuit Voltage Uc 60V | ||
Operational Current Ie 205A | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 105mm | ||
Standards/Approvals IEC, RoHS, UL, CCC, CE, EAC | ||
Length 152mm | ||
Depth 152mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
ABB AF Series Contactor, 690V AC Contact Voltage Rating, 110kW - 1SFL527002R1111 AF205-30-11-11
Features & Benefits
Applications
Can it operate effectively in high-temperature environments?
Is it compliant with international standards for electrical products?
- RS Stock No. 8007254
- Mfr. Part No. 1SFL487002R1111 AF190-30-11-11
- RS Stock No. 7648987
- Mfr. Part No. 1SBL137001R1101 AF09-30-01-11
- RS Stock No. 7648983
- Mfr. Part No. 1SBL137001R1110 AF09-30-10-11
- RS Stock No. 8007242
- Mfr. Part No. 1SFL447002R1111 AF140-30-11B-11
Related links
- ABB AF205 Contactor 3-Pole 110 kW 250V 690V ac
- ABB AF205 Contactor 4-Pole 110 kW 250V 1kV
- ABB AF Contactor 3-Pole 110 kW 500V, 3 NO
- ABB AF140 Contactor 3-Pole 75 kW 60V 690V ac
- ABB AF190 Contactor 3-Pole 90 kW 60V 690V ac
- ABB AF305 Contactor 3-Pole 160 kW 60V 690V ac
- ABB AF Contactor 3-Pole 55 kW 60V 690V ac
- ABB AF370 Contactor 3-Pole 200 kW 60V 690V ac









