Schneider Electric TeSyS K Contactor, 220V ac Coil, 4-Pole, 20 A, 3 W 800 mV, 1.15V, 2 NO/2 NC, 440V
- RS Stock No.:
- 211-1757
- Mfr. Part No.:
- LP1K09008MD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$166.10
(exc. GST)
$182.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $166.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-1757
- Mfr. Part No.:
- LP1K09008MD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 440V | |
| Contact Current | 20A | |
| Power Rating | 3W | |
| Series | TeSyS K | |
| Mount Type | Plate | |
| Function | Resistive Load | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 800mV, 1.15mV | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 94, NF F 16-102, NF F 16-101 | |
| Width | 45mm | |
| Length | 58mm | |
| Depth | 57mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 2 NO/2 NC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 440V | ||
Contact Current 20A | ||
Power Rating 3W | ||
Series TeSyS K | ||
Mount Type Plate | ||
Function Resistive Load | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 800mV, 1.15mV | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 94, NF F 16-102, NF F 16-101 | ||
Width 45mm | ||
Length 58mm | ||
Depth 57mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 2 NO/2 NC | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS K Contactor 3-Pole 3 W 0.8V 1 NC, 440V
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 0.8V 1 NO
- Schneider Electric TeSyS K Contactor 230 V ac Coil 12 A 1 NO/1 NC, 440V
- Schneider Electric TeSyS D Contactor 4-Pole 38.4 W 440V
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 220V ac 690V ac
- Schneider Electric TeSyS K Contactor 240 V ac Coil 20 A 240V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1 NO/1 NC, 440V
- Schneider Electric TeSyS D Contactor 4-Pole 22 kW 440V
